Everlight A264B/SYG/S530-E2

Single Color LED, Super Yellow/green, Diffused Green, 3mm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight A264B/SYG/S530-E2.

IHS

Datasheet6 pages20 years ago

TME

Future Electronics

Inventory History

3 month trend:
-88.34%

CAD Models

Download Everlight A264B/SYG/S530-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight A264B/SYG/S530-E2 provided by its distributors.

Single Color LED, Super Yellow/green, Diffused Green, 3mm
Yellow Green 7.4 x 4.6 x 6.4 mm 60° Diffused 50 mcd 2 V Through Hole LED Lamp
LED Single Standard LED Super Yellow Green 573nm 25mA 2-Pin T-1
LED Ф3MM Yellow And Green Light Single Hole Plug-In With Base
LED Uni-Color Yellow Green 575nm 2-Pin
3MM BR.YELLOW GREEN 25MCD ARRAY
Forward Current (If) mA = 20 / Luminous Intensity mcd = 50 / Forward Voltage (Vf) V = 2.4 / Number of LEDs = 1 / Viewing Angle ° = 60 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Green-Yellow / Peak Wavelength nm = 575

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • A264B/SYG/S530E2
  • A264BSYGS530-E2
  • A264BSYGS530E2