
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 67-22/R6G6C-B09/2T | 0 | 1 | 1h | ||||||||
| HQonline | PH0085745 | 285 | 5 | >1w | ||||||||
| Component Stockers USA | 67-22/R6G6C-B09/2T | 759 | >1wk | |||||||||
| Win Source | WS-67-22/R6G6C-B09/2T | 7,322 | 380 | 13h | ||||||||
| UnikeyIC | 67-22/R6G6C-B09/2T | 20,000 | 2K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Everlight 67-22/R6G6C-B09/2T.
Download Everlight 67-22/R6G6C-B09/2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight 67-22/R6G6C-B09/2T provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 67-22/R6G6C-B09/2T.