Everlight 67-21UYOC/S530-A2/TR8

Single Color LED, Super Yellow Orange, Water Clear, 2.4mm
$ 0.127

Price and Stock

DistributorSKUMinPkg
SchukatEL67-21UYOC/S532,400100
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-21UYOC/S530-A2/TR8.

IHS

Datasheet10 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-29

Descriptions

Descriptions of Everlight 67-21UYOC/S530-A2/TR8 provided by its distributors.

Single Color LED, Super Yellow Orange, Water Clear, 2.4mm
LED Uni-Color Yellow Orange 2-Pin SMD T/R
SMD-LED Refl Orange 67mcd 120° PLCC
SMD LED Dimensions W x D x H: 3.5 x 1.8 x 2.8 mm Forward voltage: 2 V Luminous intensity: 57 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Orange Package: PLCC-2 Technology: AllnGaP on GaAs

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67-21UYOCS530-A2TR8