Everlight 67-21UYC/S530-A2/TR8

Single Color LED, Brilliant Yellow, Water Clear, 2.4mm
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-21UYC/S530-A2/TR8.

IHS

Datasheet10 pages18 years ago

Future Electronics

TME

Inventory History

3 month trend:
+49.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 67-21UYC/S530-A2/TR8 provided by its distributors.

Single Color LED, Brilliant Yellow, Water Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Brilliant Yellow 120° Water Clear 40 mcd 2 V Surface Mount LED - PLCC-2
SMD-LED Refl Yellow 56mcd 120° PLCC
591nm 120¡ã 2.4V 20mA SMD 3.1mm*2.7mm*1.9mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 67 / Forward Voltage (Vf) V = 2 / Series = 67-21 / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = PLCC-2 / LED Colour = Yellow / Peak Wavelength nm = 591

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67-21 UYC/S530-A2/TR8
  • 67-21UYCS530-A2TR8