
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 6721SYGCS530E2TR8 | 0 | 100 | 2h | ||||||||
| Arrow Electronics | 67-21SYGC/S530-E2/TR8 | 0 | 6K | |||||||||
| Schukat | EL67-21SYGC/S53 | 25,100 | 100 | 10h | ||||||||
| ODG (Origin Data Global) | 67-21SYGC/S530-E2/TR8 | 34,000 | 2353 | >1wk | ||||||||
| Eastek | EV67-21SYGC/S530-E2/TR8_D | 18,000 | 2K | >1wk |
Download datasheets and manufacturer documentation for Everlight 67-21SYGC/S530-E2/TR8.
Download Everlight 67-21SYGC/S530-E2/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Everlight 67-21SYGC/S530-E2/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 67-21SYGC/S530-E2/TR8.