Everlight 67-21SURC/S530-A3/TR8

Single Color LED, Hyper Red, Water Clear Colorless, 2.4mm
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-21SURC/S530-A3/TR8.

IHS

Datasheet10 pages18 years ago

TME

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Everlight 67-21SURC/S530-A3/TR8 provided by its distributors.

Single Color LED, Hyper Red, Water Clear Colorless, 2.4mm
LED Uni-Color Red 632nm 2-Pin PLCC T/R
Red 3.2 x 2.8 x 1.8 mm 120° Clear 68 mcd 2.4 V Surface Mount LED - PLCC-2
LED Single Chip Red 624nm 25mA 2-Pin PLCC T/R
20mA Colorless transparent lens -40℃~+85℃ 624nm Orange-red 120° 60mW SMD3528 LED Indication - Discrete ROHS
120¡ã 68mcd , PLCC 3.1mm*2.7mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 68 / Forward Voltage (Vf) V = 2 / Series = 67-21 / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = PLCC-2 / LED Colour = Red / Peak Wavelength nm = 632

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67-21SURCS530-A3TR8