Everlight 67-21/GHC-BV1/2T

Single Color LED, Brilliant Green, Water Clear Colorless, 2.4mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-21/GHC-BV1/2T.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight 67-21/GHC-BV1/2T provided by its distributors.

Single Color LED, Brilliant Green, Water Clear Colorless, 2.4mm
LED Uni-Color Green 533.5nm 2-Pin PLCC T/R
533.5nm(Max) 120¡ã 4.3V 20mA LCC 3.1mm*2.7mm*1.9mm
EVERLIGHT ELEC. 67-21/GHC-BV1/2T
SMD LED Dimensions W x D x H: 3.5 x 1.9 x 2.7 mm Forward voltage: 2.7...4.3 V Luminous intensity: 715...900 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: PLCC-2

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67-21-GHC-BV1/2T