Everlight 67-21/B7C-AS2U1N/2T

LED BLUE CLEAR 2PLCC SMD / Blue 471nm LED Indication - Discrete 3.2V 2-PLCC
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-21/B7C-AS2U1N/2T.

IHS

Datasheet10 pages10 years ago

Future Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 67-21/B7C-AS2U1N/2T provided by its distributors.

LED BLUE CLEAR 2PLCC SMD / Blue 471nm LED Indication - Discrete 3.2V 2-PLCC
LED Uni-Color Blue 468nm Automotive 2-Pin PLCC T/R
Single Color LED, Blue, Water Clear, 2.4mm
Blue 3.5 x 2.7 mm 120° Water Clear 565 mcd 3 V Top View LEDs - P-LCC-2
471nm 120¡ã 3.2V 20mA , LCC 3.2mm*2.8mm*2.1mm
SMD LED Dimensions W x D x H: 3.5 x 1.9 x 2.7 mm Forward voltage: 2.7...3.7 V Luminous intensity: 72...180 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: PLCC-2

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67-21-B7C-AS2U1N-2T
  • 67-21B7C-AS2U1N/2T
  • 67-21B7C-AS2U1N2T