Everlight 67-03/BHGHR6W-B11/2T

Triple Color LED, Brilliant Red/brilliant Green/blue, Diffused White
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 67-03/BHGHR6W-B11/2T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 67-03/BHGHR6W-B11/2T.

IHS

Datasheet14 pages10 years ago

Inventory History

3 month trend:
+16.67%

CAD Models

Download Everlight 67-03/BHGHR6W-B11/2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Everlight 67-03/BHGHR6W-B11/2T provided by its distributors.

Triple Color LED, Brilliant Red/brilliant Green/blue, Diffused White
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin PLCC T/R
LED RGB DIFFUSED 4PLCC SMD
Luminous Intensity / Colour = B 450mcd, G 450mcd, R 450mcd / Forward Voltage (Vf) / Colour = B 3.5V, G 3.5V, R 3.5V / Series = 67-03 / SMD LED Case Style = Top Mount / Lens Colour = White Diffused / Viewing Angle ° = 120 / Peak Wavelength / Colour = B 468nm, G 518nm, R 632nm / Bulb Package = PLCC-4 / Forward Current (If) / Colour = B 20mA, G 20mA, R 20mA / LED Colour = RGB

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION