Everlight 524UYD/S530-A3

524 Series 180° 589 nm 10 mcd 2 V 20 mA Through Hole Yellow Radial Lead LED
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 524UYD/S530-A3.

TME

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+10.53%

Descriptions

Descriptions of Everlight 524UYD/S530-A3 provided by its distributors.

524 Series 180° 589 nm 10 mcd 2 V 20 mA Through Hole Yellow Radial Lead LED
LED 2X5MM YELLOW
LED Forward voltage: 2.0 V Luminous intensity: 3 Mcd Case colour: Yellow Construction form: Rectangular Housing type: Diffuse Light colour: Yellow Package: 2 x 5 mm Technology: AlGaInP Peak wave length: 585 nm Rated on-state current: 10 mA Transmission angle: 175 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 524UYDS530-A3
  • 524UYDS530A3