Everlight 484-10UYT/S530-A3

Single Color LED, Super Yellow, Yellow Transparent, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 484-10UYT/S530-A3.

TME

Datasheet8 pages10 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 484-10UYT/S530-A3 provided by its distributors.

Single Color LED, Super Yellow, Yellow Transparent, T-1, 3mm
LED 3 mm (T1) yellow, 484-10UYT/S530-A3, Everlight Electronics
LED Uni-Color Yellow 591nm 2-Pin T-1 T/R
LED Standard LED Yellow 589nm 25mA 2-Pin Radial Leaded Bag
Yellow 3 x 3.6 x 3.8 mm 32 mcd Transparent 110° 3.4 V Through Hole LED
LED Forward voltage: 2 V Luminous intensity: 32 mcd Operating temperature: -40...85 °C Case colour: Yellow Housing type: Clear Lens size: 3 mm (T1) Light colour: Yellow Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 110 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 484-10UYTS530-A3