Everlight 383-2UYC/S530-A3

Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 383-2UYC/S530-A3.

TME

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+70.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Everlight 383-2UYC/S530-A3 provided by its distributors.

Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
Yellow Ø 5.6 x 8.6 mm 6° Water Clear 4263 mcd 2 V Through Hole LED
Standard LED Single Yellow 589nm 25mA 2-Pin T-1 3/4 Bag
LED Water-clear Yellow 3100mcd 6° 5mm
LED YELLOW CLEAR 5MM ROUND T/H
Forward Current (If) mA = 25 / Luminous Intensity cd = 4.26 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Water Clear / Viewing Angle ° = 6 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Yellow / Peak Wavelength nm = 591

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 383-2UYCS530-A3