Everlight 383-2SYGD/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 383-2SYGD/S530-E2.

TME

Datasheet8 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Everlight 383-2SYGD/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 5mm
LED 5 mm (T13/4) green, 383-2 SYGD/S530-E2, Everlight Electronics
LED Single Standard Yellow Green 573nm 25mA 2-Pin T-1 3/4 Bag
LED YLW/GREEN DIFF 5MM RND T/H
LED Forward voltage: 2 V Luminous intensity: 50 mcd Operating temperature: -40...85 °C Case colour: Green Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Green Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 30 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 383-2 SYGD/S530-E2
  • 383-2SYGDS530-E2