Everlight 339-1SURSYGW/S530-A3

Dual Color LED, Hyper Red/super Yellow Green, Diffused White, T-1 3/4, 5mm
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 339-1SURSYGW/S530-A3.

IHS

Datasheet9 pages9 years ago

TME

LCSC

Inventory History

3 month trend:
-20.21%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 339-1SURSYGW/S530-A3 provided by its distributors.

Dual Color LED, Hyper Red/super Yellow Green, Diffused White, T-1 3/4, 5mm
632nm,575nm 100¡ã 2.4V 20mA , DIP , 5mm*5mm*8.6mm
Brilliant Red / Brilliant Yellow Green LED
LED RED/YLW-GRN DIFFUSED 5MM T/H
Luminous Intensity / Colour = G 63mcd, R 100mcd / Forward Voltage (Vf) / Colour = G 2.4V, R 2.4V / Lens Shape = Round / Lens Colour = White Diffused / Viewing Angle ° = 70 / LED Pitch mm = 2.54 / Peak Wavelength / Colour = G 575nm, R 632nm / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / Forward Current (If) / Colour = G 25mA, R 25mA / LED Colour = Green / Red

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 339-1SURSYGWS530-A3