Everlight 333-2UYT/S530-A3

Single Color LED, Super Yellow, Yellow Transparent, T-1 3/4, 5mm
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 333-2UYT/S530-A3.

IHS

Datasheet6 pages20 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Everlight 333-2UYT/S530-A3 provided by its distributors.

Single Color LED, Super Yellow, Yellow Transparent, T-1 3/4, 5mm
Yellow Ø5 mm 10° 2000 mcd Tinted 2 V Through Hole Domed LED Lamp
LED Uni-Color Super Yellow 591nm 2-Pin T/R
LED Transp Yellow 2000mcd 20° 5mm
LED YELLOW CLEAR 5MM ROUND T/H
591nm 10¡ã 2V 20mA , , 5mm*5mm*8.9mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 333-2UYTS530-A3