Everlight 333-2SYGT/S530-E2

Single Color LED, Brilliant Yellow Green, Green Transparent, T-1 3/4, 5mm
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 333-2SYGT/S530-E2.

Inventory History

3 month trend:
-82.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight 333-2SYGT/S530-E2 provided by its distributors.

Single Color LED, Brilliant Yellow Green, Green Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow Green 575nm 2-Pin T-1 3/4 T/R
Green Ø 5 mm 10° 400 mcd Clear 2 V Domed LED Lamp
Standard LEDs - Through Hole Yel/Grn Translucent 573nm 800mcd
LED Transp Green 400mcd 10° 5mm
LED YLW/GRN CLEAR 5MM ROUND T/H
LED Forward voltage: 2 V Luminous intensity: 400 mcd Operating temperature: -40...85 °C Case colour: Green Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Green Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 10 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 333-2SYGTS530-E2
  • 333-2SYGTS530E2