Everlight 333-2SYGC/S530-E2

Single Color LED, Super Yellow Green, Water Clear, T-1 3/4, 5mm
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 333-2SYGC/S530-E2.

IHS

Datasheet7 pages9 years ago

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight 333-2SYGC/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Brilliant Yellow Green 575nm 2-Pin T-1 3/4 T/R
LED 5 mm (T13/4) green, 333-2SYGC/S530-E2, Everlight Electronics
575nm 10¡ã 2V 20mA , , DIP 5mm*5mm*8.9mm
Forward Current (If) mA = 25 / Luminous Intensity mcd = 800 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Water Clear / Viewing Angle ° = 10 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Green-Yellow / Peak Wavelength nm = 575

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 333-2SYGCS530-E2