Everlight 323-2SDRD/S530-A3

Single Color LED, Deep Red, Diffused Red, T-1 3/4, 5mm
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 323-2SDRD/S530-A3.

TME

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Everlight 323-2SDRD/S530-A3 provided by its distributors.

Single Color LED, Deep Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 650nm 2-Pin Bag
LED RED DIFFUSED 5MM ROUND T/H
Forward Current (If) mA = 25 / Luminous Intensity mcd = 50 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Red Diffused / Viewing Angle ° = 60 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Red / Peak Wavelength nm = 650

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323-2SDRDS530-A3