
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | LED19794 | 15,000 | 3K | 23h | ||||||||
| TME | 27-21/R6C-AP1Q2B3C | 0 | 10 | 4h | ||||||||
| Future Electronics | 27-21/R6C-AP1Q2B/3C | 0 | 3K | Tape & Reel | ||||||||
| Avnet | 27-21/R6C-AP1Q2B/3C | 0 | 9K | 18h | ||||||||
| Arrow Electronics | 27-21/R6C-AP1Q2B/3C | 0 | 9K |
Download datasheets and manufacturer documentation for Everlight 27-21/R6C-AP1Q2B/3C.
Download Everlight 27-21/R6C-AP1Q2B/3C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight 27-21/R6C-AP1Q2B/3C provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 27-21/R6C-AP1Q2B/3C.