Everlight 25-21SURC/S530-A4/TR8

Single Color LED, Brilliant Red, Water Clear, 1.6mm
$ 0.048
Production

Price and Stock

DistributorSKUMinPkg
TME2521SURCS530A4TR801
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 25-21SURC/S530-A4/TR8.

IHS

Datasheet9 pages20 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 25-21SURC/S530-A4/TR8 provided by its distributors.

Single Color LED, Brilliant Red, Water Clear, 1.6mm
Low Power LEDs (none SSL)
Brilliant Red LED
SMD LED Colour coordinates: X = 0.294 / Y = 0.254 Dimensions W x D x H: 3.2 x 1.1 x 1.6 mm Forward voltage: 2.7...3.15 V Luminous intensity: 28.5...112 mcd Operating temperature: -40...85 °C Transmission angle: 70 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: Bottom View

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25-21SURCS530-A4TR8