Everlight 204-10UYT/S530-A3

Single Color LED, Super Yellow, Yellow Transparent, T-1, 3mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 204-10UYT/S530-A3.

TME

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-19.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight 204-10UYT/S530-A3 provided by its distributors.

Single Color LED, Super Yellow, Yellow Transparent, T-1, 3mm
LED Uni-Color Yellow 591nm 2-Pin T-1 T/R
Yellow Ø 4 x 5.2 mm 20° Transparent 500 mcd 3.65 V Through Hole Radial LED
591nm 20¡ã 2V 20mA , DIP , 3mm*3mm*5.5mm
LED Transp Yellow 200mcd 30° 3mm
LED YELLOW CLEAR 3.0MM ROUND T/H
LED Forward voltage: 2...2 V Luminous intensity: 500 mcd Operating temperature: -40...+85 °C Case colour: Yellow Housing type: Clear Lens size: 3 mm (T1) Light colour: Yellow Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 20 °

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204-10UYTS530-A3