Everlight 204-10SUGC/S400-A5

LED GREEN CLEAR 3.0MM ROUND T/H / Green 525nm LED Indication - Discrete 3.2V Radial
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 204-10SUGC/S400-A5.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-16.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-8268F
Single Color LED, White, Water Clear, T-1, 3mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
SSL-LX5093UWC/G White LED; 5mm (T-1 3/4) Clear; Dome Lens Through Hole package
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10VBC/D
Single Color LED, Blue, Water Clear, T-1, 3mm
KingbrightWP7113ZGCK
Single Color LED, Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Everlight 204-10SUGC/S400-A5 provided by its distributors.

LED GREEN CLEAR 3.0MM ROUND T/H / Green 525nm LED Indication - Discrete 3.2V Radial
Single Color LED, Super Green, Water Clear, T-1, 3mm
LEDs (Light Emitting Diodes); 204-10SUGC/S400-A5; EVERLIGHT; 20 °; Green; 25 mA; Through Hole
Green Ø3 mm 30° 3200 mcd Water Clear 3.2 V Through Hole LED Lamp
LED Uni-Color Green 518nm 2-Pin T-1 T/R
525nm 30¡ã 3.2V 20mA , , DIP , 3mm*3mm*5.5mm
LED Water-clear Green 5000mcd 20° 3mm
LED GREEN CLEAR 3.0MM ROUND T/H
Standard LEDs - Through Hole Super Green

Images

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204-10SUGCS400-A5