Everlight 19-219/T7D-AV1W1E/3T

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 19-219/T7D-AV1W1E/3T.

IHS

Datasheet10 pages9 years ago

Arrow Electronics

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-11-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Everlight 19-219/T7D-AV1W1E/3T provided by its distributors.

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Pure White, Diffused Yellow, 1.6mm
LED Chip Pure White x=0.334/y=0.376 25mA 2-Pin SMD T/R
0603 PACKAGE CHIP LED (0.2 MM HEIGHT)
SMD LED Dimensions W x D x H: 1.6 x 0.2 x 0.8 mm Forward voltage: 2.75...3.65 V Luminous intensity: 715...1420 mcd Operating temperature: -40...85 °C Transmission angle: 130 ° Case colour: Colourless Housing type: Clear Light colour: White Package: 0603

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-219-T7D-AV1W1E-3T
  • 19-219T7D-AV1W1E3T