Everlight 17-21SURC/S530-A3/4T

LED Display Modules; 17-21SURC/S530-A3/4T; EVERLIGHT; 140 °; 624 nm; 25 mA; Surface Mount
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 17-21SURC/S530-A3/4T.

IHS

Datasheet10 pages4 years ago

HQonline

TME

Inventory History

3 month trend:
-21.92%

CAD Models

Download Everlight 17-21SURC/S530-A3/4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 17-21SURC/S530-A3/4T provided by its distributors.

LED Display Modules; 17-21SURC/S530-A3/4T; EVERLIGHT; 140 °; 624 nm; 25 mA; Surface Mount
Light Emitting Diode/LED 0805 orange-red Front Mounting
Single Color LED, Brilliant Red, Water Clear, 1.4mm
Brilliant Red Water Clear Lens 0805 SMD 140° Viewing 20 mA 2 V Chip LED
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 40 / Series = 17-21 / Peak Wavelength nm = 632 / Bulb Package = 0805 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17-21SURC/S530A3/4T