Everlight 17-215SURC/S530-A2/4T

LED Display Modules; 17-215SURC/S530-A2/4T; EVERLIGHT; 130 °; 632 nm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 17-215SURC/S530-A2/4T.

IHS

Datasheet8 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Everlight 17-215SURC/S530-A2/4T provided by its distributors.

LED Display Modules; 17-215SURC/S530-A2/4T; EVERLIGHT; 130 °; 632 nm
Single Color LED, Hyper Red, Water Clear, 1.4mm
LED Single Chip Brilliant Red 624nm 25mA 2-Pin SMD T/R
LED Uni-Color Red 632nm
CHIP LED RED CLEAR 0,8MM FLAT
LED 0805 2mm*1.25mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION