Everlight 17-21/R6C-AP1Q2L/4T

Single Color LED, Brilliant Red, Water Clear, 1.4mm
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 17-21/R6C-AP1Q2L/4T.

IHS

Datasheet10 pages9 years ago

HQonline

Inventory History

3 month trend:
-16.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Everlight 17-21/R6C-AP1Q2L/4T provided by its distributors.

Single Color LED, Brilliant Red, Water Clear, 1.4mm
LED red 0805 617.5~633.5nm 45~112mcd Front Mounting
LED Display Modules; 17-21/R6C-AP1Q2L/4T; EVERLIGHT; 140 °
LED Single Chip Brilliant Red 633.5nm 25mA 2-Pin SMD T/R
SMD-LED Red 18-45mcd 140° 0805
CHIP LED 0805 RED 1,1MM HEIGHT
LED SMD / LED Indication - Discrete

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17-21R6C-AP1Q2L4T