Everlight 16-219A/T2D-AR2T1QY/3T

SMD LED white 2.7. . .3.2 V 0402, 16-219A/T2D-AR2T1QY/3T, Everlight Electronics
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 16-219A/T2D-AR2T1QY/3T.

IHS

Datasheet11 pages9 years ago

LCSC

Inventory History

3 month trend:
-65.68%

CAD Models

Download Everlight 16-219A/T2D-AR2T1QY/3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 16-219A/T2D-AR2T1QY/3T provided by its distributors.

SMD LED white 2.7. . .3.2 V 0402, 16-219A/T2D-AR2T1QY/3T, Everlight Electronics
Single Color LED, Pure White, Diffused Yellow, 1mm
LED Uni-Color White Chip LED 2-Pin SMD T/R
LEDs (Light Emitting Diodes); 16-219A/T2D-AR2T1QY/3T; EVERLIGHT; 130 °; 5 mA
LED white 0402 140~360mcd Front Mounting
White 1 x 0.5 x 0.2 mm 360 mcd Diffused 120° 3.2 V Surface Mount LED
130¡ã 2.95V 5mA , , 2-SMD , 1mm*500¦Ìm*250¦Ìm
SMD LED Colour coordinates: X = 0.294 / Y = 0.254 Dimensions W x D x H: 1 x 0.45 x 0.5 mm Forward voltage: 2.7...3.2 V Luminous intensity: 140...360 mcd Operating temperature: -40...+85 °C Transmission angle: 130 ° Case colour: Colourless Housing type: Clear Light colour: White Package: 0402

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16-219AT2D-AR2T1QY3T