Everlight 16-219A/R6C-AM1N2BY/3T

LED Display Modules; 16-219A/R6C-AM1N2BY/3T; EVERLIGHT; 120 °; 632 nm; 0402; 5 mA
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 16-219A/R6C-AM1N2BY/3T.

IHS

Datasheet9 pages10 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-12-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Everlight 16-219A/R6C-AM1N2BY/3T provided by its distributors.

LED Display Modules; 16-219A/R6C-AM1N2BY/3T; EVERLIGHT; 120 °; 632 nm; 0402; 5 mA
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Brilliant Red, Water Clear, 1mm
SMD LED Dimensions W x D x H: 1 x 0.45 x 0.5 mm Forward voltage: 1.75...2.35 V Luminous intensity: 18...45 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: 0402

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16-219AR6C-AM1N2BY3T