Everlight 16-216/T3D-AQ1R2TY/3T

LED WHITE DIFFUSED SMD / White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 16-216/T3D-AQ1R2TY/3T.

IHS

Datasheet10 pages9 years ago

LCSC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, White, Fluorescent Yellow, 0.6mm
LED Uni-Color White 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005QWF/D
Single Color LED, White, Fluorescent Yellow, 0.8mm

Descriptions

Descriptions of Everlight 16-216/T3D-AQ1R2TY/3T provided by its distributors.

LED WHITE DIFFUSED SMD / White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Single Color LED, Pure White, Diffused Yellow, 1mm
LED Uni-Color White 2-Pin Chip LED T/R
LED white 0402 72~180mcd Front Mounting
629nm 130¡ã 2.8V 5mA , , SMD , 1mm*500¦Ìm*350¦Ìm
SMD LED Colour coordinates: X = 0.294 / Y = 0.254 Dimensions W x D x H: 1 x 0.45 x 0.3 mm Forward voltage: 2.6...3 V Luminous intensity: 72...180 mcd Operating temperature: -40...85 °C Transmission angle: 130 ° Case colour: Colourless Housing type: Clear Light colour: White Package: 0402

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16-216-T3D-AQ1R2TY-3T
  • 16-216T3D-AQ1R2TY3T