Everlight 1533UYD/S530-A3

Single Color LED, Super Yellow Green, Diffused Green, 4.9mm
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 1533UYD/S530-A3.

TME

Datasheet8 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight 1533UYD/S530-A3 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, 4.9mm
LED Uni-Color Yellow Green 575nm 2-Pin T/R
LED YLW-GRN DIFF RECTANGULAR T/H
LED YLW/GREEN DIFFUSED RECT T/H
LED Colour = Yellow / Lens Colour = Yellow Diffused / LED Pitch mm = 2.54 / Lens Shape = Rectangular / Bulb Size (Rectangular) = 4.9 x 9.7 mm / Luminous Intensity mcd = 20 / Series = 1533UYD / Peak Wavelength nm = 585 / Bulb Package = Radial / Viewing Angle ° = 180 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1533UYD/S530A-3
  • 1533UYD/S530A3
  • 1533UYDS530-A3
  • 1533UYDS530A3