Everlight 15-21SURC/S530-A3/3T

LED Single Chip Brilliant Red 624nm 25mA 2-Pin 1206 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 15-21SURC/S530-A3/3T.

IHS

Datasheet9 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-40.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 15-21SURC/S530-A3/3T provided by its distributors.

LED Single Chip Brilliant Red 624nm 25mA 2-Pin 1206 T/R
Single Color LED, Brilliant Red, Water Clear, 2mm
LED indicator 1206 red 624nm 54mcd sticker
Single Color PCB Top View SMD LED Red
LED Uni-Color Red 632nm 2-Pin SMD-B
LEDs (Light Emitting Diodes); 15-21SURC/S530-A3/3T; EVERLIGHT; 130 °; 25 mA; Surface Mount; 1.1 mm
632nm 130¡ã 2.4V 1206 2mm*1.5mm
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 54 / Series = 15-21 / Peak Wavelength nm = 632 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION