
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 15-13D/R6GHBHC-A01/2T | 2,000 | 2K | Tape & Reel | ||||||||
| TME | 1513DR6GHBHCA012T | 0 | 1 | 5h | ||||||||
| Avnet | 15-13D/R6GHBHC-A01/2T | 0 | 6K | 9h | ||||||||
| Arrow Electronics | 15-13D/R6GHBHC-A01/2T | 0 | 6K | |||||||||
| Win Source | WS-15-13D/R6GHBHC-A01/2T | 21,240 | 195 | 8h |
Download datasheets and manufacturer documentation for Everlight 15-13D/R6GHBHC-A01/2T.
Download Everlight 15-13D/R6GHBHC-A01/2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight 15-13D/R6GHBHC-A01/2T provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 15-13D/R6GHBHC-A01/2T.