Everlight 12-23C/R6GHBHC-A01/2C

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 2mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 12-23C/R6GHBHC-A01/2C.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

LCSC

TME

Inventory History

3 month trend:
-10.76%

CAD Models

Download Everlight 12-23C/R6GHBHC-A01/2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 12-23C/R6GHBHC-A01/2C provided by its distributors.

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 2mm
LED Three Colors Red,Emerald Green,Blue(RGB) LED_3X1.5MM_SM Common Anode Side Sticker
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip LED T/R
12-23C Series RGB Color 2V R / 3.3V G / 3.3V B 624nm / 525nm / 470nm SMT LED
Luminous Intensity / Colour = B 180mcd, G 180mcd, R 180mcd / Forward Voltage (Vf) / Colour = B 3.7V, G 3.7V, R 3.7V / Lens Shape = Right Angle / Series = 12-23C / SMD LED Case Style = Side Mount / Lens Colour = Water Clear / Viewing Angle ° = 100 / Peak Wavelength / Colour = B 468nm, G 518nm, R 632nm / Bulb Package = 1204 / Forward Current (If) / Colour = B 20mA, G 20mA, R 20mA / LED Colour = RGB

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION