Everlight 12-21UYC/S530-A3/TR8

Single Color LED, Brilliant Yellow, Water Clear, 2mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 12-21UYC/S530-A3/TR8.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 12-21UYC/S530-A3/TR8 provided by its distributors.

Single Color LED, Brilliant Yellow, Water Clear, 2mm
LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R
LED Yellow LED_ 3X1MM_ SM 589nm 35mcd Front Mounting
Yellow 3 x 1 x 2 mm 120° Clear 35 mcd 2.4 V Surface Mount LED
591nm 120¡ã 2V 20mA , , SMD,2X3MM , 3mm*2mm*1.2mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 35 / Forward Voltage (Vf) V = 2 / Lens Shape = Right Angle / Series = 12-21 / SMD LED Case Style = Side Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 1204 / LED Colour = Yellow / Peak Wavelength nm = 591

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12-21UYC/S530/A3/TR8
  • 12-21UYCS530-A3TR8
  • 12-21UYCS530A3TR8