Everlight 12-21USRC/S530-A6/TR8

Chip LED with Right Angle Lens Dark Red Water Clear 103mcd 120deg 639nm 2V 20mA
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 12-21USRC/S530-A6/TR8.

IHS

Datasheet9 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Everlight 12-21USRC/S530-A6/TR8 provided by its distributors.

Chip LED with Right Angle Lens Dark Red Water Clear 103mcd 120deg 639nm 2V 20mA
Single Color LED, Dark Red, Water Clear, 2mm
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
631nm(typ) 120¡ã 2V SMD 3mm*1mm*2mm
SMD LED Dimensions W x D x H: 3 x 2 x 1 mm Forward voltage: 2 V Luminous intensity: 103 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: SMD Technology: AllnGaP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12-21USRCS530-A6TR8