Everett Charles P5160G-1V1S

TEST SPRING PROBE, PCB; Connector Type: Spring Loaded Probe; Centerline Spacing: 2.54mm; Connector Tip Style: Cup;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everett Charles P5160G-1V1S.

Farnell

Datasheet20 pages19 years ago

Related Parts

MuellerBU-30
CROCODILE CLIP NICKEL-PLATED STEEL STEEL CONTACT 5A NATURAL, BU SERIES
MuellerBU-70S
Conn Alligator Clip SKT 1 POS Crimp/Screw ST Cable Mount 1 Port
MuellerBU-34C
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
Pomona Electronics3452-0
Pomona 3452-0# Pin Tip Plug, Shorted, 5 A, Brass, Gold Plated, Black, Bulk, 3452 Series
Pomona Electronics5133
Pomona 5133 Test Probe Tip, Replacement, SMD Microtip, 0.08" Diameter, Stainless Steel, 1 pc/Pkg

Descriptions

Descriptions of Everett Charles P5160G-1V1S provided by its distributors.

TEST SPRING PROBE, PCB; Connector Type:Spring Loaded Probe; Centerline Spacing:2.54mm; Connector Tip Style:Cup; Current Rating:8A; Overall Length:33.27mm; Spring Force Initial:2.5oz; Spring Force Workin

Manufacturer Aliases

Everett Charles has several brands around the world that distributors may use as alternate names. Everett Charles may also be known as the following names:

  • EVERETT CHARLES TECH
  • EVERETT CHARLES TECHNOLOGIES
  • EVERETT CHARLES TECHNOLOGIES INC
  • EVERETT-CHARLES TECHNOLOGY
  • EVERETT CHARLES TECHNOLOGIES (ECT)

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5160G1V1S