Eupec BSM25GD120DN2

IGBT - Standard Modules 1200V, 25A, FL BRIDGE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eupec BSM25GD120DN2.

iiiC

Datasheet9 pages26 years ago

Descriptions

Descriptions of Eupec BSM25GD120DN2 provided by its distributors.

IGBT - Standard Modules 1200V,25A,FL BRIDGE
IGBT 25A 1200V SIX-PACK LONG-PINS
IGBT MODULE, 1200V, ECONOPACK3; Transistor type:3-Phase Bridge; Voltage, Vces:1200V; Current, Ic continuous a max:25A; Voltage, Vce sat max:3V; Power dissipation:200W; Case style:Econopack 2; Current, Icm pulsed:50A; Power, Pd:200W; Temperature, current:80°C; Temperature, full power rating:25°C; Termination Type:Solder; Transistors, No. of:6; Voltage, Vce sat typ:2.5V; Voltage, Vceo:1200V

Manufacturer Aliases

Eupec has several brands around the world that distributors may use as alternate names. Eupec may also be known as the following names:

  • EUP
  • EUPEC GMBH & CO KG
  • Eupec/Infineon
  • Infineon(eupec)
  • Infineon Formerly Eupec
  • EUPEC POWER SEMICONDUCTORS
  • EUPE