Limit Switch, 230V, 6A; Limit Switch Actuator:-; Contact Configuration:-; Contact Current Ac Max:4A; Contact Voltage Ac Max:230V; Operating Force Max:-; Product Range:Tp Series; Contact Current Dc Max:4A; Contact Voltage Dc Max:24V |EUCHNER TP3-2131A024M