Euchner ESM-BA 201

SAFETY MODULE; Coil Voltage VAC Nom: 24V; Coil Voltage VDC Nom: 24V; Contact Curre
$ 368.783
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Euchner ESM-BA 201.

element14 APAC

Datasheet39 pages19 years ago

Descriptions

Descriptions of Euchner ESM-BA 201 provided by its distributors.

SAFETY MODULE; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Curre
RELAY, SAFETY, DPST-NO, 250VAC, 6A; Coil Voltage:24V; Contact Configuration:DPST-NO; Product Range:ESM Series; Relay Mounting:DIN Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage AC Nom:250V; Contact Volt
SAFETY MODULE; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Configuration:3NO; No. of Poles:2; Relay Mounting:DIN Rail; External Height:99mm; External Width:22.5mm; External Depth:114mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:EN / UL / VDE; Case Material:plastic PA6.6; Contact Current AC Max:15A; Contact Current DC Max:20mA; Contact Voltage AC Max:250V; Contact Voltage DC Max:24V; External Length / Height:99mm; IP / NEMA Rating:IP20; Insulation Voltage:250V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:-15°C; Series:ESM; Supply Voltage:24V; Switching Current DC Max:20mA

Manufacturer Aliases

Euchner has several brands around the world that distributors may use as alternate names. Euchner may also be known as the following names:

  • EUCHNER GMBH + CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESM-BA201