Ettinger 81.58.336

SCREW, PAN HEAD POZI, STEEL, M3, 8MM; Thread Size - Metric: M3; Thread Size - Imperial: -; Screw Length: 8mm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components81.58.336122
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 81.58.336.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 81.58.336 provided by its distributors.

SCREW, PAN HEAD POZI, STEEL, M3, 8MM; Thread Size - Metric:M3; Thread Size - Imperial:-; Screw Length:8mm; Fastener Material:Steel; Fastener Plating:Zinc; Screw Head Style:Pan Head Pozidriv; Product Range:-; SVHC:No SVHC

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)