Ettinger 81.55.332

Screw, Pan Head Torx, Steel, M3, 8MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 81.55.332. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 81.55.332.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 81.55.332 provided by its distributors.

SCREW, PAN HEAD TORX, STEEL, M3, 8MM
Screw, Pan Head Torx, Steel, M3, 8Mm; Thread Size - Metric:m3; Thread Size - Imperial:-; Screw Length:8Mm; Fastener Material:steel; Fastener Plating:zinc; Screw Head Style:pan Head Torx; Product Range:-; Svhc:no Svhc (15 Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)