Ettinger 75.53.245

Bearing, 2.4/2X114P
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 75.53.245. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 75.53.245.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of Ettinger 75.53.245 provided by its distributors.

BEARING, 2.4/2X114P
BEARING, 2.4/2X114P; PCB Support Type: Snap-In Rivet Lock; PCB Support Material: Nylon (Polyamide), Glass Filled; Height: -; External Width: 6.4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Bearing; Bore Diameter Nom: 4.8mm; External Diameter: 2mm; External Length / Height: 114mm; Fastener Material: Nylon (Polyamide); For Use With: PCBs; Internal Diameter: 2.4mm; Material: Nylon; Overall Length: 114.3mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75.53.245.