Ettinger 72.13.551

Drive Rivet, Nylon 6.6, 1.5MM-2.5MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72.13.551. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 72.13.551.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Ettinger 72.13.551 provided by its distributors.

DRIVE RIVET, NYLON 6.6, 1.5MM-2.5MM
DRIVE RIVET, NYLON 6.6, 1.5MM-2.5MM; External Diameter: 3.1mm; Grip Range Min: 1.5mm; Grip Range Max: 2.5mm; Overall Length: -; Mounting Hole Dia: 5.4mm; Fastener Material: Nylon 6.6 (Polyamide 6.6); Product Range: -; SVHC: No SVHC (15-Jan-2018); External Depth: 7.5mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)