Ettinger 71.33.476

ABSORBER AA/M4/15X20; Length: 15mm; Thread Size - Metric: M4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 71.33.476. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 71.33.476.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Ettinger 71.33.476 provided by its distributors.

ABSORBER AA/M4/15X20; Length:15mm; Thread Size - Metric:M4
ABSORBER, AA/M4/15X20; External Diameter:6mm; External Length / Height:20mm; Thread Size, Metric:M4; Thread Length:6mm; Material:Rubber; Thread Size:M4; Accessory Type:Absorber; For Use With:PCBs ;RoHS Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71.33.476.