Ettinger 5.30.415

Standoff, Hex, Nylon, F-F, M4, 15Mm Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5.30.415. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 5.30.415.

Newark

Datasheet1 page19 years ago

Related Parts

Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Ettinger 5.30.415 provided by its distributors.

Standoff, Hex, Nylon, F-F, M4, 15Mm Rohs Compliant: Yes
STANDOFF, HEX, NYLON, F-F, M4, 15MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 15mm; Product Range: 5.30 Series; Overall Length: 15mm; External Width: 8mm; SVHC: No SVHC (15-Jan-2018); Colour: Black; External Diameter: 6mm; External Length / Height: 15mm; Flammability Rating: UL94 HB; Thread Length: 15mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)