Ettinger 19.68.061

Pc, Quickfit Terminal, 6.3X0.8MM, PK100
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 19.68.061. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 19.68.061.

Newark

Datasheet1 page19 years ago

Descriptions

Descriptions of Ettinger 19.68.061 provided by its distributors.

PC, QUICKFIT TERMINAL, 6.3X0.8MM, PK100
PC, QUICKFIT TERMINAL, 6.3X0.8MM, PK100; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19.68.061.