Ettinger 18.34.646

Ring Tongue Terminal, 8, M4, 14 Awg, 2.5 Mm , Nylon (Polyamide) Rohs Compliant: Yes
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 18.34.646. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 18.34.646.

IHS

Datasheet1 page10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-08-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ettinger 18.34.646 provided by its distributors.

Ring Tongue Terminal, 8, M4, 14 Awg, 2.5 Mm , Nylon (Polyamide) Rohs Compliant: Yes
TERMINAL, RING TONGUE, 8, 14AWG
Ring Terminal, 2.5mm2
TERMINAL, RING TONGUE, 8, 14AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: -; Insulator Colour: Blue; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 8

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)