Ettinger 18.05.145

Ring Tongue Terminal, 8, M4, 18 Awg, 1 Mm , Uninsulated Rohs Compliant: Yes
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 18.05.145. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 18.05.145.

IHS

Datasheet1 page6 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ettinger 18.05.145 provided by its distributors.

Ring Tongue Terminal, 8, M4, 18 Awg, 1 Mm , Uninsulated Rohs Compliant: Yes
TERMINAL, RING TONGUE, 8, 18AWG
Ring Terminal, 1mm2
TERMINAL, RING TONGUE, 8, 18AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No SVHC (15-Jan-2018); Stud Size - Imperial: 8

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)