Ettinger 14.78.748

Grommet, Closed, 60Mm, 2.5Mm Panel Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 14.78.748. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 14.78.748.

element14 APAC

Datasheet1 page10 years ago

Supply Chain

Introduction Date2019-12-10

Descriptions

Descriptions of Ettinger 14.78.748 provided by its distributors.

Grommet, Closed, 60Mm, 2.5Mm Panel Rohs Compliant: Yes
GROMMET, CLOSED, 60MM, 2.5MM PANEL; Grommet Type: Closed / Holeplug; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Neoprene, PO (Polyolefin); Mounting Hole Dia: 60mm; Panel Thickness Max: 2.5mm; Grommet Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)