Ettinger 14.67.490

Grommet, Open, Pvc, 18.5Mm, 2Mm Panel Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 14.67.490. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 14.67.490.

element14 APAC

Datasheet1 page10 years ago

Supply Chain

Introduction Date2018-09-26

Descriptions

Descriptions of Ettinger 14.67.490 provided by its distributors.

Grommet, Open, Pvc, 18.5Mm, 2Mm Panel Rohs Compliant: Yes
GROMMET, OPEN, PVC, 18.5MM, 2MM PANEL; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 6mm; Grommet Material: PVC (Polyvinylchloride); Mounting Hole Dia: 18.5mm; Panel Thickness Max: 2mm; Grommet Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)